Onsemi FAN5904UC01X technical specifications.
| Efficiency | 95% |
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 1.71mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.047g |
| Width | 1.71mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5904UC01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
