The FAN602LMX is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15 volts and can handle input voltages between 40 and 500 volts. The device is packaged in a 10-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications and is rated for use in temperatures up to 125 degrees Celsius.
Onsemi FAN602LMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 500 |
| Input Voltage-Min | 40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN602LMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.