The FAN602MX is a 10-pin dual function power management IC from Onsemi. It operates over a temperature range of -40 to 125°C and has a nominal supply voltage of 15V. The device is available in a SOP10 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 50 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |