The FAN604HMX is a 10-pin dual DC/DC controller from Onsemi, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and supports input voltages between 6V and 25V. The device is packaged in a R-PDSO-G10 package, measuring 3.9mm in width and 4.9mm in length. It features a single function and is suitable for use in power management applications.
Onsemi FAN604HMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN604HMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.