
The FAN604MX is a 10-pin SOP DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts a supply voltage between 6V and 25V. The device features a single function and is packaged in a 3.9mm x 4.9mm SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |