
The FAN6103NZ is a dual power management IC from Onsemi, packaged in a 16-pin DIP. It operates over a temperature range of -40°C to 105°C and can dissipate up to 1.5W. The IC has two outputs and is available in a through-hole package. It is compliant with RoHS regulations and is not radiation hardened.
Onsemi FAN6103NZ technical specifications.
| Package/Case | DIP |
| Fall Time | 300ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Voltage | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6103NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
