mWSaver™ Synchronous Rectification Controller for Flyback and Forward Freewheeling Rectification, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN6204AMX
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.