
Surface mount AC to DC switching converter SMPS controller in an 8-pin SOIC package. Features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. Offers a maximum power dissipation of 1W, with a supply voltage range of 8.3V to 28V. Includes two drivers and one output capable of 100mA at 24V. Packaged on tape and reel, this RoHS compliant component has a fall time of 50ns.
Onsemi FAN6208MY technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Height | 1.585mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6208MY to view detailed technical specifications.
No datasheet is available for this part.
