
The FAN6224M is a DC/DC controller from Onsemi, packaged in a SOP-8. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum supply voltage of 26V and a maximum frequency of 140kHz.
Onsemi FAN6224M technical specifications.
| Package/Case | SOP |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 140kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6224M to view detailed technical specifications.
No datasheet is available for this part.
