The FAN6248LCMX is an 8-channel DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 0-27V input voltage range. The device is packaged in an 8-pin R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length. It is a single-function device, suitable for use in automotive-grade systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |