The FAN6248LDMX is an 8-channel DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in applications with input voltages between 0V and 27V.
Onsemi FAN6248LDMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN6248LDMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.