The FAN6290QFMX is a 1-channel power management IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage of 0 to 16V. The device is packaged in a SOP-10 format and features a single function. It is suitable for use in general automotive applications.
Onsemi FAN6290QFMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN6290QFMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.