The FAN6291QFMTCX is an automotive power management IC with a single channel, operating over a supply voltage range of 0 to 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. It is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |