Onsemi FAN6300ANY technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.83(Max) |
| Package Width (mm) | 6.67(Max) |
| Package Height (mm) | 3.68 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Topology | Flyback |
| Minimum Supply Voltage | 15V |
| Maximum Supply Voltage | 17V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6300ANY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.