Onsemi FAN6300DZ technical specifications.
| Package/Case | DIP |
| Fall Time | 60ns |
| Fault Protection | Over Voltage, Short Circuit |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3540 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6300DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
