The FAN6300SY is a single-output DC/DC controller from Onsemi, featuring a 25V maximum supply voltage and 60ns fall time. It is designed for surface mount applications and operates within a temperature range of -40°C to 105°C. The device provides fault protection against over voltage and short circuit conditions. It is available in a SOIC package, packaged in tape and reel with 2500 units per reel. The FAN6300SY is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Fault Protection | Over Voltage, Short Circuit |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN6300SY
Product Discontinuance Notification (PD22098X2) from onsemi extending Last Time Buy and Last Ship dates for select power management and discrete components.