
The FAN6300SZ is a flyback DC/DC controller from Onsemi. It features a SOIC package and is designed for surface mount applications. This device provides fault protection against over voltage and short circuit conditions. The FAN6300SZ operates over a temperature range of -40 to 105°C. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi FAN6300SZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Fault Protection | Over Voltage, Short Circuit |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6300SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
