
The FAN6520AIMX is a DC/DC controller from Onsemi, operating within a temperature range of -40°C to 85°C. It features a 5V input supply voltage and a 5.5V output voltage. This device is available in a lead-free SOIC package, with a maximum frequency of 340kHz and a duty cycle of 100%. The FAN6520AIMX is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN6520AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6520 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6520AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
