Onsemi FAN6520BMX technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6520 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6520BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
