
This single output switch from Onsemi is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output current of 3A and an output voltage of 3.3V. The FAN6555M is available in a SOIC package with 48 units per package, packaged in rail/Tube. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN6555M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN6555 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6555M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
