
The FAN6555MX is a DC/DC controller from Onsemi, featuring a single output with a maximum current of 3A and a nominal output voltage of 3.3V. It is packaged in a surface-mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The FAN6555MX is a lead-free device, packaged in tape and reel format.
Onsemi FAN6555MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6555 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6555MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
