
The FAN6747LMY is an 8-pin SOIC lead-frame SMT power management IC from Onsemi. It features a small outline IC narrow body package with gull-wing leads and a seated plane height of 1.75mm maximum. The device is designed for surface mount applications and is compliant with the MS-012AA Jedec standard. Operating temperature range and specific electrical ratings are not specified.
Onsemi FAN6747LMY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6747LMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.