The FAN6749MLM is a flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 105°C. It features a maximum supply voltage of 30V and a maximum supply current of 2.4mA. This device is RoHS compliant and available in a SOP8 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Fall Time | 25ns |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Output Current | 110uA |
| Output Voltage | 14.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6749 |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN6749MLM
Product discontinuance notice P318A from Fairchild Semiconductor detailing discontinued parts, suggested replacements, and end-of-life order deadlines issued in March 2013.
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.