
Green-Mode PWM Controller for Flyback Converters, operating at 65kHz with a maximum duty cycle of 92%. This surface mount IC features a 9V to 30V supply voltage range and a low 2mA supply current. Packaged in SOP, it offers a fall time of 50ns and a maximum power dissipation of 400mW. Designed for efficient power management, it operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Duty Cycle | 92% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Current | 108uA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN6754A |
| Supply Current | 2mA |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN6754AMRMY
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
