Onsemi FAN6754BMLMY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 92% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100uA |
| Output Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6754B |
| Supply Current | 3.5mA |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6754BMLMY to view detailed technical specifications.
No datasheet is available for this part.
