Green-mode PWM controller for flyback converters, operating at 65kHz with a maximum duty cycle of 90%. Features line over-voltage protection and brown-in/out protection. This surface-mount SOIC package component operates from a 6.8V to 30V supply voltage, with a maximum supply current of 2mA. It offers an output voltage of 18V and an output current of 700mA, with a fall time of 30ns. Packaged in a 2500-piece tape and reel, it is RoHS compliant and suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 700mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Topology | Flyback |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN6755WMY
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
Product discontinuance notice P318A from Fairchild Semiconductor detailing discontinued parts, suggested replacements, and end-of-life order deadlines issued in March 2013.
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.