mWSaver™ PWM Controller for Flyback Converter, 65KHz, X-Cap discharge, 2500-REEL
Onsemi FAN6756MLMY technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 82.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Output Current | 450uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN6756 |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.