
The FAN6791NY is a dual flyback DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 105°C and is available in a DIP package with a through hole mount. The device has a maximum supply voltage of 30V and a maximum supply current of 10mA. It is RoHS compliant and available in a packaging of 30 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Max Duty Cycle | 49% |
| Max Frequency | 130kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6791 |
| Topology | Flyback |
| Weight | 1.6278261g |
| RoHS | Compliant |