Sign in to ask questions about the Onsemi FAN6793NY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN6793NY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Max Duty Cycle | 70% |
| Max Frequency | 130kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6793 |
| Topology | Flyback |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6793NY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
