
The FAN6862RTY is a Power Management IC available in a 6-pin TSOT-23 package. It features a lead-frame SMT construction with a plastic package material. The device is designed for surface mount applications with a seated plane height of 0.82mm. The package dimensions are 2.9mm in length, 1.6mm in width, and 0.8mm in height (maximum). The IC is compliant with Jedec MO-193AA standards.
Onsemi FAN6862RTY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6862RTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.