
The FAN6862WLTY is a DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 30V and has an output voltage of 13.5V. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The FAN6862WLTY has a maximum supply voltage of 265V and a minimum supply voltage of 9V. It has a maximum operating supply current of 2mA and a maximum duty cycle of 75%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Fall Time | 35ns |
| Frequency | 65kHz |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 13.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAN6862 |
| Weight | 0.00127oz |
| RoHS | Not Compliant |
