
The FAN6863LTY is a DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 6.5V. The device is surface mount and has a package quantity of 3000 units per reel. It is RoHS compliant and has a weight of 0.036g. The FAN6863LTY has a maximum output current of 400mA and a maximum duty cycle of 70%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Fall Time | 80ns |
| Frequency | 65kHz |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 30V |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.036g |
| RoHS | Compliant |