The FAN6921AMLMY is a surface mount DC/DC controller from Onsemi. It features fault protection against over voltage, over temperature, and short circuit conditions. The device is packaged in a SOP16 package and is available in quantities of 2500 per reel. The FAN6921AMLMY operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 800mW. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi FAN6921AMLMY technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6921AMLMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.