
The FAN6921AMRMY is a surface mount DC/DC controller from Onsemi with a maximum supply voltage of 30V and a maximum power dissipation of 800mW. It operates within a temperature range of -40°C to 105°C. This device is packaged in a SOP16 package and is available in quantities of 2500. The FAN6921AMRMY is RoHS compliant and suitable for use in flyback topologies.
Onsemi FAN6921AMRMY technical specifications.
| Package/Case | SOP |
| Fall Time | 40ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6921AMRMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
