mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection, 2500-REEL
Onsemi FAN6921MLMY technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
