
Surface mount Power Factor Correction Controller with 16 pins in a SOIC N package. Features include a 25V max operating supply voltage, 0.02mA start-up supply current, and CRM operation mode. Designed for flyback topologies, it offers UVLO thresholds of 7.5V (turn-off) and 18V (turn-on). Operates within a temperature range of -40°C to 105°C.
Onsemi FAN6921MRMY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM |
| Max Operating Supply Voltage | 25V |
| Start-Up Supply Current | 0.02mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Topology | Flyback |
| UVLO Turn-Off Threshold | 7.5V |
| UVLO Turn-On Threshold | 18V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6921MRMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.