
Power Factor Controller (PFC), CrCM, 2500-REEL
Onsemi FAN6961SY technical specifications.
| Package/Case | SOIC |
| Frequency | 60kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
