Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7040M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain | 37dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 3.5W |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7040M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
