
The FAN7040MX is a surface mount audio amplifier from Onsemi, featuring a gain of 37dB and an output power of 3.5W. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier is available in a SOIC package and is supplied in tape and reel packaging.
Onsemi FAN7040MX technical specifications.
| Package/Case | SOIC |
| Gain | 37dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 3.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7040MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
