Onsemi FAN7080M-GF085 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 400ns |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 1500ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 110ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7080M-GF085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
