Onsemi FAN7081CMX_F085 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7081CMX_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.