
Automotive-grade, 8-pin SOIC surface-mount gate driver IC featuring a high-side, inverting configuration. Delivers 0.5A minimum peak output current with a 600V rating. Operates from 10V to 20V supply voltage, compatible with CMOS logic, and supports up to 200kHz operation. Package dimensions include a 4.9mm length, 3.9mm width, and 1.5mm maximum height with a 1.27mm pin pitch. Suitable for a wide temperature range of -40°C to 125°C.
Onsemi FAN7081M_GF085 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High Side |
| Driver Configuration | Inverting |
| Peak Output Current | 0.5(Min)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS |
| Maximum Operating Frequency | 200kHz |
| Maximum Rise Time | 400ns |
| Maximum Fall Time | 150ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7081M_GF085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.