
The FAN7083CMX_F085 is a single gate driver IC from Onsemi, featuring a maximum output current of 400mA and a maximum power dissipation of 625mW. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The IC is designed to handle supply voltages between 10V and 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7083CMX_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 200ns |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7083CMX_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN7083CMX_F085
Product Discontinuance Notice (PDN) for Fairchild Semiconductor FAN7080, FAN7081, FAN7083, and FAN7085 series gate driver ICs with suggested replacements.