
Automotive-grade 1-output high-side non-inverting gate driver IC designed for 600V operation. Features a peak output current of 0.4A minimum, with a 200kHz maximum operating frequency. Operates from a 10V to 20V supply voltage and offers CMOS input logic compatibility. Housed in an 8-pin SOIC (SOP) narrow body package with gull-wing leads, suitable for surface mounting. This lead-frame SMT component has a package size of 4.9mm x 3.9mm x 1.5mm (Max) with a 1.27mm pin pitch.
Onsemi FAN7083MX_GF085 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.4(Min)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS |
| Maximum Operating Frequency | 200kHz |
| Maximum Rise Time | 400ns |
| Maximum Fall Time | 200ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7083MX_GF085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.