
The FAN7085CM_F085 is a single gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 450mA and a maximum power dissipation of 625mW. The device is packaged in a SOIC package and is suitable for surface mount applications. The IC has a propagation delay of 9.8ns and a turn-off delay time of 0.5us.
Onsemi FAN7085CM_F085 technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 100mV |
| Package Quantity | 9500 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 9.8ns |
| Supply Current | 200uA |
| Turn-Off Delay Time | 0.5us |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7085CM_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
