
Half bridge peripheral driver featuring DMOS technology, designed for surface mount applications in a TO-263 package. Delivers up to 43A output current with 46A per channel, supporting a maximum supply voltage of 18V. Includes over voltage, over temperature, and short circuit fault protection. Operates across a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 4.7mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 88A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 43A |
| Output Current per Channel | 46A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Weight | 0.046279oz |
| Width | 9.4mm |
| RoHS | Compliant |
