The FAN7171M_F085 is an 8-channel dual MOSFET driver from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a SOP8 package. The device is rated for a supply voltage of 15V and meets AEC-Q100 standards for automotive reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |