
625V, 4.5A, SOIC-8, High & Low-Side Gate-Driver, SO 8L NB, 2500-TAPE REEL
Checking distributor stock and pricing after the page loads.
Onsemi FAN7190MX_F085 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |