
The FAN7300G is a surface mount power management IC from Onsemi with a maximum operating temperature range of -25°C to 85°C. It operates at a maximum supply voltage of 25V and has a maximum supply current of 8.5mA. The device has a maximum power dissipation of 1.1W. It is available in a lead-free SSOP package, packaged in tape and reel quantities of 70. The FAN7300G is RoHS compliant.
Onsemi FAN7300G technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 25V |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN7300 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7300G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
