
The FAN7300GX is a surface mount power management IC from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 1.1W and a maximum supply current of 11mA. The device is packaged in a tape and reel format with 2000 units per package and is compliant with RoHS regulations. The FAN7300GX operates at a maximum frequency of 115kHz and has an output voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 25V |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN7300 |
| RoHS | Compliant |
